
FT883A-RT | |
|---|---|
DigiKey Part Number | 1219-1174-2-ND - Tape & Reel (TR) 1219-1174-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FT883A-RT |
Description | IC LED DRIVER OFFL 35MA 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Dimming 35mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FT883A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fremont Micro Devices Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | 35mA | |
Frequency | 5kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23320 € | 5,83 € |
| 100 | 0,20200 € | 20,20 € |
| 250 | 0,18708 € | 46,77 € |
| 500 | 0,17814 € | 89,07 € |
| 1.000 | 0,17078 € | 170,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17514 € | 437,85 € |
| 5.000 | 0,16384 € | 819,20 € |
| 12.500 | 0,15255 € | 1.906,88 € |
| 25.000 | 0,14464 € | 3.616,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

