FLASH Memory IC 4Mbit SPI 120 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT25H04S-RT

DigiKey Part Number
1219-1190-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT25H04S-RT
Description
IC FLASH 4MBIT SPI 120MHZ 8SOP
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 120 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
120 MHz
Write Cycle Time - Word, Page
2ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.