FLASH Memory IC 4Mbit SPI 120 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT25H04S-RT

DigiKey Part Number
1219-1190-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT25H04S-RT
Description
IC FLASH 4MBIT SPI 120MHZ 8SOP
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 120 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
120 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
2ms
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.