Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FT24C16A-UTR-B | |
|---|---|
DigiKey Part Number | 1219-1021-ND |
Manufacturer | |
Manufacturer Product Number | FT24C16A-UTR-B |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FT24C16A-UTR-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Discontinued at DigiKey | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA16-E/ST | Microchip Technology | 0 | 24AA16-E/ST-ND | 0,47119 € | Similar |
| 24AA16-I/ST | Microchip Technology | 0 | 24AA16-I/ST-ND | 0,37957 € | Similar |
| 24AA16H-I/ST | Microchip Technology | 420 | 24AA16H-I/ST-ND | 0,37000 € | Similar |
| AT24CS16-XHM-T | Microchip Technology | 0 | AT24CS16-XHM-TTR-ND | 0,35339 € | Similar |
| BR24G16FVT-3GE2 | Rohm Semiconductor | 1.450 | BR24G16FVT-3GE2CT-ND | 0,21000 € | Similar |






