Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FT24C128A-USG-B | |
|---|---|
DigiKey Part Number | 1219-1015-ND |
Manufacturer | |
Manufacturer Product Number | FT24C128A-USG-B |
Description | IC EEPROM 128KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-SOP |
EDA/CAD Models | FT24C128A-USG-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Discontinued at DigiKey | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 16K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT24C128A-ESG-T | Fremont Micro Devices Ltd | 0 | 1219-1239-2-ND | 0,19404 € | Parametric Equivalent |
| FT24C128A-ESR-T | Fremont Micro Devices Ltd | 0 | 1219-1240-2-ND | 0,24255 € | Parametric Equivalent |
| 24AA128-I/SN | Microchip Technology | 2.309 | 24AA128-I/SN-ND | 0,63000 € | Similar |
| 24AA128T-I/SN | Microchip Technology | 2.907 | 24AA128T-I/SNCT-ND | 0,69000 € | Similar |
| 24FC128-I/SN | Microchip Technology | 876 | 24FC128-I/SN-ND | 0,39000 € | Similar |







