
MW7IC2750GNR1 | |
|---|---|
DigiKey Part Number | 2156-MW7IC2750GNR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MW7IC2750GNR1 |
Description | IC AMP WIMAX 2.3GHZ-2.7GHZ TO270 |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMax 2.3GHz ~ 2.7GHz TO-270 WB-14 GULL |
Datasheet | Datasheet |
EDA/CAD Models | MW7IC2750GNR1 Models |
Category | Voltage - Supply 28V |
Manufacturer Freescale Semiconductor | Current - Supply 550mA |
Packaging Bulk | Test Frequency 2.7GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 2.3GHz ~ 2.7GHz | Package / Case TO-270-14 Variant, Gull Wing |
P1dB 47dBm | Supplier Device Package TO-270 WB-14 GULL |
Gain 26dB | Base Product Number |
RF Type WiMax |
| Bulk: | 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 65,85000 € | 263,40 € |
| Unit Price without VAT: | 65,85000 € |
|---|---|
| Unit Price with VAT: | 79,67850 € |

