
MW7IC2425GNR1 | |
|---|---|
DigiKey Part Number | 2156-MW7IC2425GNR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MW7IC2425GNR1 |
Description | IC RF AMP ISM 2.45GHZ TO270 |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 2.45GHz TO-270 WBL-16 GULL |
Datasheet | Datasheet |
EDA/CAD Models | MW7IC2425GNR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.45GHz | |
P1dB | - | |
Gain | 27.7dB | |
Noise Figure | - | |
RF Type | ISM | |
Voltage - Supply | 28V | |
Current - Supply | 195mA | |
Test Frequency | 2.45GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-270-16 Variant, Gull Wing | |
Supplier Device Package | TO-270 WBL-16 GULL | |
Base Product Number |
| Bulk: | 807 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 93,21667 € | 279,65 € |
| Unit Price without VAT: | 93,21667 € |
|---|---|
| Unit Price with VAT: | 112,79217 € |

