
MC9S12XHZ256CAL | |
|---|---|
DigiKey Part Number | 2156-MC9S12XHZ256CAL-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S12XHZ256CAL |
Description | IC MCU 16BIT 256KB FLASH 112LQFP |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 256KB (256K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S12XHZ256CAL Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Bulk | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.35V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor HCS12X | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, SCI, SPI | Supplier Device Package 112-LQFP (20x20) |
Peripherals LCD, Motor control PWM, POR, PWM, WDT | Package / Case 112-LQFP |
Number of I/O 85 | Base Product Number |
| Bulk: | 600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,73200 € | 247,32 € |
| Unit Price without VAT: | 24,73200 € |
|---|---|
| Unit Price with VAT: | 29,92572 € |

