AFT05MS003NT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 1.883
Unit Price: 3,33000 €
Datasheet
RF Mosfet 7.5 V 100 mA 520MHz 20.8dB 3W SOT-89A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 7.5 V 100 mA 520MHz 20.8dB 3W SOT-89A
5G Wireless Infrastructure for a Connected World

AFT05MS003NT1

DigiKey Part Number
AFT05MS003NT1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFT05MS003NT1
Description
RF MOSFET LDMOS 7.5V SOT89A
Customer Reference
Detailed Description
RF Mosfet 7.5 V 100 mA 520MHz 20.8dB 3W SOT-89A
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
100 mA
Manufacturer
NXP USA Inc.
Power - Output
3W
Packaging
Tape & Reel (TR)
Voltage - Rated
30 V
Part Status
Obsolete
Mounting Type
Surface Mount
Technology
LDMOS
Package / Case
TO-243AA
Frequency
520MHz
Supplier Device Package
SOT-89A
Gain
20.8dB
Base Product Number
Voltage - Test
7.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFT05MS004NT1NXP USA Inc.1.883AFT05MS004NT1CT-ND3,33000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes