
FR-MY4-8 | |
|---|---|
DigiKey Part Number | 5785-FR-MY4-8-ND |
Manufacturer | |
Manufacturer Product Number | FR-MY4-8 |
Description | Franjobaim Electronics Power Rel |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VAC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In, 14 Pin |
Mfr | Must Operate Voltage 9.6 VAC |
Packaging Tube | Must Release Voltage 3.6 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40° ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Tin Oxide (AgSnO); Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency CE, UL |
Coil Current 258.06 mA | Relay Type |
Coil Type Non Latching | Coil Resistance 46.5 Ohms |
Features Diode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,43620 € | 71,81 € |
| 100 | 1,39430 € | 139,43 € |
| 500 | 1,30142 € | 650,71 € |
| Unit Price without VAT: | 1,43620 € |
|---|---|
| Unit Price with VAT: | 1,73780 € |

