
FR-LY2-8 | |
|---|---|
DigiKey Part Number | 5785-FR-LY2-8-ND |
Manufacturer | |
Manufacturer Product Number | FR-LY2-8 |
Description | Franjobaim Electronics Power Rel |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VAC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In, 8 Pin |
Mfr | Must Operate Voltage 9.6 VAC |
Packaging Tube | Must Release Voltage 3.6 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40° ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide (AgSnO); Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency CE, UL |
Coil Current 258.06 mA | Relay Type |
Coil Type Non Latching | Coil Resistance 46.5 Ohms |
Features Diode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,36780 € | 68,39 € |
| 100 | 1,32800 € | 132,80 € |
| 500 | 1,23944 € | 619,72 € |
| Unit Price without VAT: | 1,36780 € |
|---|---|
| Unit Price with VAT: | 1,65504 € |

