
FR-AS12-BM-9 | |
|---|---|
DigiKey Part Number | 5785-FR-AS12-BM-9-ND |
Manufacturer | |
Manufacturer Product Number | FR-AS12-BM-9 |
Description | Franjobaim Electronics Power Rel |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VAC Coil Panel Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Mfr | Must Operate Voltage 38.4 VAC |
Packaging Tube | Must Release Voltage 14.4 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40° ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Approval Agency CE |
Coil Current 240 mA | Relay Type |
Coil Type Non Latching | Coil Resistance 200 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,57140 € | 128,57 € |
| 100 | 2,49660 € | 249,66 € |
| 500 | 2,33016 € | 1.165,08 € |
| Unit Price without VAT: | 2,57140 € |
|---|---|
| Unit Price with VAT: | 3,11139 € |

