FO7HHAAE20.0-T2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Fox Electronics
In Stock: 190
Unit Price: 2,08000 €
Datasheet
20 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FO7HHAAE20.0-T2

DigiKey Part Number
631-FO7HHAAE20.0-T2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FO7HHAAE20.0-T2
Description
OSC XO 20MHZ 5.0V HCMOS SMD
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FO7HHAAE20.0-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types