Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FK161EIWM0.032768-T5 | |
|---|---|
DigiKey Part Number | 631-FK161EIWM0.032768-T5CT-ND - Cut Tape (CT) 631-FK161EIWM0.032768-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK161EIWM0.032768-T5 |
Description | CRYSTAL 32.768KHZ 9PF SMT |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830066198 | Würth Elektronik | 5.182 | 1923-830066198CT-ND | 1,35000 € | Parametric Equivalent |
| 9HT12-32.768KDZC-T | TXC CORPORATION | 0 | 887-2623-2-ND | 0,61754 € | Parametric Equivalent |
| ABS05-32.768KHZ-9-T | Abracon LLC | 362.812 | 535-ABS05-32.768KHZ-9-TCT-ND | 0,69000 € | Parametric Equivalent |
| CM1610H32768DZCT | Citizen Finedevice Co Ltd | 3.497 | 300-8876-1-ND | 0,87000 € | Parametric Equivalent |
| CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QC | Micro Crystal AG | 21.796 | 2195-CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QCCT-ND | 0,44000 € | Parametric Equivalent |














