

FC3VREEGM40.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC3VREEGM40.0-T1TR-ND - Tape & Reel (TR) 631-FC3VREEGM40.0-T1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FC3VREEGM40.0-T1 |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,81000 € | 18,10 € |
| 25 | 1,71160 € | 42,79 € |
| 50 | 1,64080 € | 82,04 € |
| 100 | 1,57300 € | 157,30 € |
| 250 | 1,48760 € | 371,90 € |
| 500 | 1,42616 € | 713,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34770 € | 1.347,70 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,51680 € |

