FC3VREEEM38.4-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28844 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28844 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28844 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28844 €
Datasheet

Similar


Abracon LLC
In Stock: 63.341
Unit Price: 0,76000 €
Datasheet

Similar


Abracon LLC
In Stock: 2.816
Unit Price: 0,32000 €
Datasheet

Similar


ECS Inc.
In Stock: 5.044
Unit Price: 0,44000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,29468 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,39016 €
38.4 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.4 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

FC3VREEEM38.4-T1

DigiKey Part Number
631-FC3VREEEM38.4-T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC3VREEEM38.4-T1
Description
CRYSTAL 38.4000MHZ 10PF SMD
Customer Reference
Detailed Description
38.4 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types