
SD-200D-5 | |
|---|---|
DigiKey Part Number | 1866-4423-ND |
Manufacturer | |
Manufacturer Product Number | SD-200D-5 |
Description | DC/DC CONVERTER 5V 200W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 40A 144V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 40A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 200W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 81% |
Type Enclosed | Operating Temperature -20°C ~ 60°C (With Derating) |
Voltage - Input (Min) 72V | Mounting Type Chassis Mount |
Voltage - Input (Max) 144V | Size / Dimension 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) |
Number of Outputs 1 | Approval Agency CB, CE |
Voltage - Output 1 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,06000 € | 75,06 € |
| 5 | 71,54200 € | 357,71 € |
| 10 | 68,36400 € | 683,64 € |
| 25 | 66,38880 € | 1.659,72 € |
| Unit Price without VAT: | 75,06000 € |
|---|---|
| Unit Price with VAT: | 90,82260 € |

