Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSP-1500-48

DigiKey Part Number
1866-4233-ND
Manufacturer
Manufacturer Product Number
RSP-1500-48
Description
AC/DC CONVERTER 48V 1536W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RSP-1500-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
91%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
10.94" L x 5.00" W x 3.29" H (278.0mm x 127.0mm x 83.5mm)
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
32 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1387,39000 €387,39 €
5369,03600 €1.845,18 €
10352,70600 €3.527,06 €
25342,55680 €8.563,92 €
Unit Price without VAT:387,39000 €
Unit Price with VAT:468,74190 €