3.75A 14.4 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPF-90-24

DigiKey Part Number
1866-3603-ND
Manufacturer
Manufacturer Product Number
NPF-90-24
Description
LED DVR CCCV ACDC 14.4-24V 3.75A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.75A 14.4 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3.75A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
90 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Constant Current, Voltage
Efficiency
91%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
6.73" L x 2.48" W x 1.48" H (171.0mm x 63.0mm x 37.5mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, ENEC
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
14.4 ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 338 View Now
All prices are in EUR
Box
QuantityUnit PriceExt Price
132,64000 €32,64 €
531,10600 €155,53 €
1029,66200 €296,62 €
2528,81160 €720,29 €
Unit Price without VAT:32,64000 €
Unit Price with VAT:39,49440 €

Other Suppliers on DigiKey

338In Stock
Ships from FORTEC Power GmbH