
NPF-120D-54 | |
|---|---|
DigiKey Part Number | 1866-3563-ND |
Manufacturer | |
Manufacturer Product Number | NPF-120D-54 |
Description | LED DRVR CC AC/DC 32.4-54V 2.3A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.3A 32.4 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 124 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 32.4 ~ 54V | Base Product Number |
Current - Output (Max) 2.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 € | 40,25 € |
| 5 | 38,32800 € | 191,64 € |
| 10 | 36,58700 € | 365,87 € |
| 25 | 35,54160 € | 888,54 € |
| Unit Price without VAT: | 40,25000 € |
|---|---|
| Unit Price with VAT: | 48,70250 € |

