
LPF-60D-48 | |
|---|---|
DigiKey Part Number | 1866-3226-ND |
Manufacturer | |
Manufacturer Product Number | LPF-60D-48 |
Description | LED DRVR CC AC/DC 28.8-48V 1.25A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.25A 28.8 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, PSE, TUV, UR |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 28.8 ~ 48V | Base Product Number |
Current - Output (Max) 1.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,07000 € | 25,07 € |
| 5 | 23,88200 € | 119,41 € |
| 10 | 22,77700 € | 227,77 € |
| 25 | 22,09760 € | 552,44 € |
| Unit Price without VAT: | 25,07000 € |
|---|---|
| Unit Price with VAT: | 30,33470 € |

