GSM220B48-R7B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Volgen + Furuno
In Stock: 0
Unit Price: 76,81620 €
Datasheet
48V 221 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM220B48-R7B

DigiKey Part Number
1866-1955-ND
Manufacturer
Manufacturer Product Number
GSM220B48-R7B
Description
AC/DC DESKTOP ADAPTER 48V 221W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48V 221 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
221 W
Manufacturer
MEAN WELL USA Inc.
No Load Power Consumption
150mW (Max)
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Region Utilized
International
Output Connector
Power DIN, 4 Pin
Form
Desktop (Class II)
Cord Length
39.4" (1.00m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C8
Voltage - Input
80 ~ 264 VAC
Size / Dimension
8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm)
Voltage - Output
48V
Approval Agency
CB, CE, cRUus, TUV
Current - Output (Max)
4.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KTPS200-48042-VIVolgen + Furuno0KTPS200-48042-VI-ND76,81620 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
171,36000 €71,36 €
567,91800 €339,59 €
1064,91500 €649,15 €
2563,06040 €1.576,51 €
Unit Price without VAT:71,36000 €
Unit Price with VAT:86,34560 €