
C162ALBSGLW6WT33PAB1 | |
|---|---|
DigiKey Part Number | 2632-C162ALBSGLW6WT33PAB1-ND |
Manufacturer | |
Manufacturer Product Number | C162ALBSGLW6WT33PAB1 |
Description | 16X2 STN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - White Parallel 80.00mm x 36.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 80.00mm x 36.00mm x 13.50mm |
Manufacturer Focus LCDs | Viewing Area 64.50mm L x 13.80mm W |
Packaging Box | Backlight LED - White |
Part Status Active | Voltage - Supply 3.3V |
Number of Characters 32.0 | Dot Size 0.50mm W x 0.55mm H |
Display Format 16 x 2 | Interface Parallel |
Character Format 5 x 7 Dots | Controller Type SPLC780D |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transflective | Text Color Black |
Character Size 4.35mm H x 2.95mm W | Background Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,17000 € | 6,17 € |
| 10 | 5,98300 € | 59,83 € |
| 25 | 5,79640 € | 144,91 € |
| 50 | 5,60940 € | 280,47 € |
| 100 | 5,42240 € | 542,24 € |
| Unit Price without VAT: | 6,17000 € |
|---|---|
| Unit Price with VAT: | 7,46570 € |

