
E50GE-I-RW1100-N | |
|---|---|
DigiKey Part Number | 2632-E50GE-I-RW1100-N-ND |
Manufacturer | |
Manufacturer Product Number | E50GE-I-RW1100-N |
Description | 5.0" IPS RGB SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 16-Bit/18-Bit/24-Bit RGB 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 108.00mm W x 64.80mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | 16-Bit/18-Bit/24-Bit RGB | |
Controller Type | ST7262 | |
Graphics Color | Red, Green, Blue (RGB) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,96000 € | 56,96 € |
| 10 | 54,52100 € | 545,21 € |
| 25 | 51,35080 € | 1.283,77 € |
| 50 | 48,18080 € | 2.409,04 € |
| 100 | 44,80670 € | 4.480,67 € |
| Unit Price without VAT: | 56,96000 € |
|---|---|
| Unit Price with VAT: | 68,92160 € |


