
C164A-YTY-XW63 | |
|---|---|
DigiKey Part Number | 2632-C164A-YTY-XW63-ND |
Manufacturer | |
Manufacturer Product Number | C164A-YTY-XW63 |
Description | 16X4 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 87.00mm x 60.00mm x 9.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 87.00mm x 60.00mm x 9.50mm |
Manufacturer Focus LCDs | Viewing Area 61.80mm L x 25.20mm W |
Series | Backlight LED - Yellow |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Active | Dot Size 0.55mm W x 0.55mm H |
Number of Characters 64.0 | Interface Parallel |
Display Format 16 x 4 | Controller Type ST7066 |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Yellow/Green |
Character Size 4.75mm H x 2.95mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,46000 € | 13,46 € |
| 10 | 13,05400 € | 130,54 € |
| 25 | 12,64640 € | 316,16 € |
| 50 | 12,23860 € | 611,93 € |
| 100 | 11,83060 € | 1.183,06 € |
| Unit Price without VAT: | 13,46000 € |
|---|---|
| Unit Price with VAT: | 16,28660 € |

