Image for TL803 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL803

DigiKey Part Number
TL803EXTECH-ND
Manufacturer
Manufacturer Product Number
TL803
Description
TEST LEAD BANANA TO TEST PROBE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
-
Packaging
Box
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Test Probe
1st Connector
Banana Plug, Single, Sheathed, Right Angle
2nd Connector
Test Probe
Cable Length
-
Type
DMM Test Leads
Contents
2 Leads, Black and Red
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
-
Ratings
CAT III 1000V
Current Rating (Amps)
10A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,18000 €11,18 €
Manufacturers Standard Package
Unit Price without VAT:11,18000 €
Unit Price with VAT:13,52780 €