



EX540 | |
|---|---|
DigiKey Part Number | EX540-ND |
Manufacturer | |
Manufacturer Product Number | EX540 |
Description | MULTIMETER, TRMS DATALOGGER - 91 |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 5.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Data Logging (Internal Memory), Hold, Min/Max |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 5.0 | |
Display Type | LCD | |
Display Count | 40000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Auto Off, Backlight, Data Logging (Internal Memory), Hold, Min/Max | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT IV 600V | |
Includes | Battery, Cable, Case, Probe, Strap |

