
EX470A | |
|---|---|
DigiKey Part Number | 1669-EX470A-ND |
Manufacturer | |
Manufacturer Product Number | EX470A |
Description | MULTIMETER, TRMS DMM BUILT-IN IR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Function Features Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Functions, Extra | - | |
Features | Hold | |
Ranging | Auto | |
Response | True RMS | |
Ratings | - | |
Includes | Battery, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,35000 € | 158,35 € |
| Unit Price without VAT: | 158,35000 € |
|---|---|
| Unit Price with VAT: | 191,60350 € |

