
48VFL11 | |
|---|---|
DigiKey Part Number | 48VFL11-ND |
Manufacturer | |
Manufacturer Product Number | 48VFL11 |
Description | CONTROL TEMP RELAY OUT 90-264V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) 90 ~ 264VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) | |
Input Range | -270°C ~ 1800°C | |
Output Type | Relay | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | - | |
Voltage - Supply | 90 ~ 264VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP63 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,99000 € | 209,99 € |
| Unit Price without VAT: | 209,99000 € |
|---|---|
| Unit Price with VAT: | 254,08790 € |

