
NB7V32MMNG | |
|---|---|
DigiKey Part Number | NB7V32MMNG-ND |
Manufacturer | |
Manufacturer Product Number | NB7V32MMNG |
Description | IC CLOCK DIVIDER 16QFN |
Customer Reference | |
Detailed Description | Clock Divider IC 10GHz 1 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7V32MMNG Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer onsemi | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 10GHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 1.71V ~ 2.625V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Divider | Mounting Type Surface Mount |
PLL No | Package / Case 16-VFQFN Exposed Pad |
Input CML, LVDS, LVPECL | Supplier Device Package 16-QFN (3x3) |
Output CML | Base Product Number |
Number of Circuits 1 |

