Image for QG82945GSE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QG82945GSE

DigiKey Part Number
2832-QG82945GSETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QG82945GSE
Description
IC MEM CTLR GRAPHS MEM 998-FCBGA
Customer Reference
Detailed Description
Graphics and Memory Controller Memory Controller IC 998-FCBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1V ~ 1.1V, 1.425V ~ 1.575V
Manufacturer
Altera
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
998-BGA, FCBGA
Part Status
Active
Supplier Device Package
998-FCBGA (27x27)
Controller Type
Graphics and Memory Controller
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.320
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.