Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PCA9515D,118 | |
|---|---|
DigiKey Part Number | 2832-PCA9515D,118-ND |
Manufacturer | |
Manufacturer Product Number | PCA9515D,118 |
Description | BUFFER, REDRIVER 2 CHANNEL 400KH |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9515D,118 Models |
Category | Number of Channels 2 |
Manufacturer NXP USA Inc. | Capacitance - Input 6 pF |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Current - Supply 2.3mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-SO |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4301CDD#PBF | Analog Devices Inc. | 0 | LTC4301CDD#PBF-ND | 6,43000 € | Similar |
| LTC4301CDD#TRPBF | Analog Devices Inc. | 0 | LTC4301CDD#TRPBF-ND | 3,69576 € | Similar |
| LTC4301CMS8#PBF | Analog Devices Inc. | 6.547 | 505-LTC4301CMS8#PBF-ND | 6,16000 € | Similar |
| LTC4301CMS8#TRPBF | Analog Devices Inc. | 2.885 | 161-LTC4301CMS8#TRPBFCT-ND | 6,16000 € | Similar |
| LTC4301IDD#PBF | Analog Devices Inc. | 361 | LTC4301IDD#PBF-ND | 7,27000 € | Similar |



