

CYD09S72V-133BBC | |
|---|---|
DigiKey Part Number | 2832-CYD09S72V-133BBC-ND |
Manufacturer | |
Manufacturer Product Number | CYD09S72V-133BBC |
Description | IC SRAM 9MBIT PARALLEL 484FBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 9Mbit Parallel 133 MHz 4.4 ns 484-FBGA (23x23) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Access Time 4.4 ns |
Part Status Obsolete | Voltage - Supply 1.42V ~ 1.58V, 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Synchronous | Supplier Device Package 484-FBGA (23x23) |
Memory Size | Base Product Number |
Memory Organization 128K x 72 |

