
CY7C2265KV18-400BZXI | |
|---|---|
DigiKey Part Number | 2832-CY7C2265KV18-400BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C2265KV18-400BZXI |
Description | IC SRAM 36MBIT PARALLEL 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR II+ Memory IC 36Mbit Parallel 400 MHz 165-FBGA (13x15) |
Datasheet | Datasheet |
Category | Memory Organization 1M x 36 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 400 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, QDR II+ | Supplier Device Package 165-FBGA (13x15) |
Memory Size | Base Product Number |

