
MPR083EJ | |
|---|---|
DigiKey Part Number | 2832-MPR083EJ-ND |
Manufacturer | |
Manufacturer Product Number | MPR083EJ |
Description | CAPACITIVE SENSOR |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 16-TSSOP |
EDA/CAD Models | MPR083EJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider, Wheel | |
Proximity Detection | Yes | |
Number of Inputs | 8 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 1.62mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

