
FSSF004GSE-M100 | |
|---|---|
DigiKey Part Number | 3052-FSSF004GSE-M100-ND |
Manufacturer | |
Manufacturer Product Number | FSSF004GSE-M100 |
Description | ACHIEVER CFAST 4GB SLC DIAMOND G |
Customer Reference | |
Detailed Description | Memory Card 4GB SLC |
Category | Part Status Active |
Manufacturer Flexxon Pte Ltd | Memory Size 4GB |
Series | Technology SLC |
Packaging Box | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,50000 € | 73,50 € |
| 10 | 67,82900 € | 678,29 € |
| 25 | 65,61040 € | 1.640,26 € |
| 50 | 63,95880 € | 3.197,94 € |
| 100 | 62,33520 € | 6.233,52 € |
| Unit Price without VAT: | 73,50000 € |
|---|---|
| Unit Price with VAT: | 88,93500 € |

