MFR Recommended

PKU4411ESI | |
|---|---|
DigiKey Part Number | 2166-PKU4411ESI-ND |
Manufacturer | |
Manufacturer Product Number | PKU4411ESI |
Description | DC DC CONVERTER 5V 40W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 36V - 72V Input |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Tray | Efficiency 90.8% |
Part Status Obsolete | Mounting Type Surface Mount |
Type Isolated Module | Package / Case Sixteenth Brick |
Number of Outputs 1 | Size / Dimension 1.30" L x 0.90" W x 0.30" H (33.0mm x 22.9mm x 7.5mm) |
Voltage - Input (Min) 36V | Supplier Device Package Sixteenth Brick |
Voltage - Input (Max) 72V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 8A | Standard Number 62368-1 |
Power (Watts) 40 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PKU5511ESI | Flex Power Modules | 153 | 2166-PKU5511ESI-ND | 25,33000 € | MFR Recommended |


