
BMR4802112/032 | |
|---|---|
DigiKey Part Number | 2166-BMR4802112/032-ND |
Manufacturer | |
Manufacturer Product Number | BMR4802112/032 |
Description | DC DC CONVERTER 12.1V 908W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter, Digital DC DC Converter 1 Output 12.1V 75A 40V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR4802112/032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Intermediate Bus Converter, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 75A | |
Power (Watts) | 908 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Load Sharing, PMBus™, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 96.9% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,02000 € | 112,02 € |
| 5 | 107,84600 € | 539,23 € |
| 20 | 104,36400 € | 2.087,28 € |
| 40 | 102,66300 € | 4.106,52 € |
| 60 | 101,67983 € | 6.100,79 € |
| Unit Price without VAT: | 112,02000 € |
|---|---|
| Unit Price with VAT: | 135,54420 € |

