Isolated Module, Digital DC DC Converter 1 Output 3.3V 40A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4540002/003

DigiKey Part Number
2166-BMR4540002/003-ND
Manufacturer
Manufacturer Product Number
BMR4540002/003
Description
DC DC CONVERTER 3.3V 132W
Customer Reference
Detailed Description
Isolated Module, Digital DC DC Converter 1 Output 3.3V 40A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 125°C (With Derating)
Packaging
Tray
Efficiency
93.2%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Isolated Module, Digital
Package / Case
Eighth Brick
Number of Outputs
1
Size / Dimension
2.30" L x 0.89" W x 0.40" H (58.4mm x 22.7mm x 10.2mm)
Voltage - Input (Min)
36V
Supplier Device Package
Eighth Brick
Voltage - Input (Max)
75V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CB, CSA, IEC, TUV, UL
Current - Output (Max)
40A
Standard Number
62368-1
Power (Watts)
132 W
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.