Heat Sink Aluminum 25.4W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK DC 7 117 SA

DigiKey Part Number
5496-SKDC7117SA-ND
Manufacturer
Manufacturer Product Number
SK DC 7 117 SA
Description
Extruded Heatsink for DC/DC Conv
Customer Reference
Detailed Description
Heat Sink Aluminum 25.4W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
SK DC 7 117 SA Models
Product Attributes
Filter Similar Products
Category
Width
2.461" (62.50mm)
Mfr
Fin Height
0.787" (20.00mm)
Series
Power Dissipation @ Temperature Rise
25.4W @ 80°C
Packaging
Bulk
Thermal Resistance @ Forced Air Flow
1.0°C/W
Part Status
Active
Thermal Resistance @ Natural
3.15°C/W
Type
Board Level, Extrusion
Material
Shape
Rectangular
Material Finish
Black Anodized
Length
4.606" (117.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,91000 €12,91 €
Unit Price without VAT:12,91000 €
Unit Price with VAT:15,62110 €