
SK 443 100 AL | |
|---|---|
DigiKey Part Number | 5496-SK443100AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 443 100 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 6.8W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Length 3.937" (100.00mm) |
Mfr | Width 1.185" (30.10mm) |
Series | Fin Height 0.492" (12.50mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 6.8W @ 80°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.26°C/W |
Type Board Level, Extrusion | Thermal Resistance @ Natural 11.76°C/W |
Shape Rectangular | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,85800 € | 8,58 € |
| Unit Price without VAT: | 0,85800 € |
|---|---|
| Unit Price with VAT: | 1,03818 € |

