
SK 416 75 ME | |
|---|---|
DigiKey Part Number | 5496-SK41675ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 416 75 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 119.32W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 6.299" (160.00mm) |
Mfr | Fin Height 1.969" (50.00mm) |
Series | Power Dissipation @ Temperature Rise 119.32W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.25°C/W |
Part Status Active | Thermal Resistance @ Natural 0.88°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 2.953" (75.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,59000 € | 15,59 € |
| Unit Price without VAT: | 15,59000 € |
|---|---|
| Unit Price with VAT: | 18,86390 € |

