
SK 406 100 AL | |
|---|---|
DigiKey Part Number | 5496-SK406100AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 406 100 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 25.97W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | SK 406 100 AL Models |
Category | Length 3.937" (100.00mm) |
Mfr | Width 2.480" (63.00mm) |
Series | Fin Height 0.984" (25.00mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 25.97W @ 80°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 0.85°C/W |
Type Board Level, Extrusion | Thermal Resistance @ Natural 3.08°C/W |
Shape Rectangular | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,70600 € | 18,53 € |
| Unit Price without VAT: | 3,70600 € |
|---|---|
| Unit Price with VAT: | 4,48426 € |

