
MK LP 218 4 G | |
|---|---|
DigiKey Part Number | 5496-MKLP2184G-ND |
Manufacturer | |
Manufacturer Product Number | MK LP 218 4 G |
Description | Low profile, less than 2.7/3.1 m |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | MK LP 218 4 G Models |
Category | Termination |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Height 0.050" (1.27mm) |
Part Status Active | Contact Length - Post 0.091" (2.30mm) |
Connector Type | Operating Temperature -40°C ~ 163°C |
Contact Type Precision | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 1.5A |
Pitch - Mating | Voltage Rating 60VDC |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 7.87µin (0.200µm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 0,91750 € | 11,01 € |
| Unit Price without VAT: | 0,91750 € |
|---|---|
| Unit Price with VAT: | 1,11018 € |


