
LA 6 100 AL Profil | |
|---|---|
DigiKey Part Number | 5496-LA6100ALProfil-ND |
Manufacturer | |
Manufacturer Product Number | LA 6 100 AL Profil |
Description | Aluminium Cooling aggregates LA |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 390.24W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Attachment Method | Bolt On | |
Shape | Square | |
Length | 3.937" (100.00mm) | |
Width | 2.441" (62.00mm) | |
Diameter | - | |
Power Dissipation @ Temperature Rise | 390.24W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,22000 € | 52,22 € |
| Unit Price without VAT: | 52,22000 € |
|---|---|
| Unit Price with VAT: | 63,18620 € |

