
ECS-2033-270-AU | |
|---|---|
DigiKey Part Number | 50-ECS-2033-270-AUTR-ND - Tape & Reel (TR) 50-ECS-2033-270-AUCT-ND - Cut Tape (CT) 50-ECS-2033-270-AUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-270-AU |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-270-AU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,67600 € | 16,76 € |
| 25 | 1,58400 € | 39,60 € |
| 50 | 1,51880 € | 75,94 € |
| 100 | 1,45600 € | 145,60 € |
| 250 | 1,37692 € | 344,23 € |
| 500 | 1,32002 € | 660,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31614 € | 1.316,14 € |
| 2.000 | 1,26184 € | 2.523,68 € |
| 3.000 | 1,23114 € | 3.693,42 € |
| 5.000 | 1,19356 € | 5.967,80 € |
| 7.000 | 1,16945 € | 8.186,15 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,33530 € |

