
96.04.0 | |
|---|---|
DigiKey Part Number | 2066-96.04.0-ND |
Manufacturer | |
Manufacturer Product Number | 96.04.0 |
Description | RLY SOCKET FOR 56.34 |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Category | Number of Positions 14 |
Manufacturer Finder Relays, Inc. | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | For Use With/Related Products 56.34 Relays |
Part Status Obsolete | Base Product Number |
Type Socket |

