



95.P3SPA | |
|---|---|
DigiKey Part Number | 2066-95.P3SPA-ND |
Manufacturer | |
Manufacturer Product Number | 95.P3SPA |
Description | SOCKET FOR 40.31 RLY W/095.91.3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Finder Relays, Inc. | Mounting Type DIN Rail |
Series | Termination Style Spring Terminal |
Packaging Box | For Use With/Related Products 40.31 Relays |
Part Status Active | Features Includes Retaining Clip |
Type Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,34000 € | 7,34 € |
| 10 | 6,54200 € | 65,42 € |
| 30 | 6,18967 € | 185,69 € |
| 50 | 6,03280 € | 301,64 € |
| 100 | 5,82560 € | 582,56 € |
| 250 | 5,56268 € | 1.390,67 € |
| 500 | 5,37148 € | 2.685,74 € |
| 1.000 | 5,18678 € | 5.186,78 € |
| Unit Price without VAT: | 7,34000 € |
|---|---|
| Unit Price with VAT: | 8,88140 € |

