
VABS-S4-2S-G18-B-R3 | |
|---|---|
DigiKey Part Number | 2171-VABS-S4-2S-G18-B-R3-ND |
Manufacturer | |
Manufacturer Product Number | VABS-S4-2S-G18-B-R3 |
Description | SUB-BASE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sub-Base Chassis Mount |
Datasheet | Datasheet |
Category | Connection Method Threaded |
Manufacturer Festo Corporation | For Use With/Related Products Control Valve |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Features Supply Voltage 24VDC |
Type Sub-Base | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4 |
Operating Pressure -13.05 ~ 145 PSI (-0.9 ~ 10 bar) | Operating Temperature -5°C ~ 50°C |
Fluid Type Air | Approval Agency ATEX, CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,17000 € | 91,17 € |
| Unit Price without VAT: | 91,17000 € |
|---|---|
| Unit Price with VAT: | 110,31570 € |

