
TX22/14/6.4-3E10-M | |
|---|---|
DigiKey Part Number | 1779-1524-ND |
Manufacturer | |
Manufacturer Product Number | TX22/14/6.4-3E10-M |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 0.880" (22.35mm) Diameter 0.265" (6.75mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 2.2 |
Packaging Bulk | Effective Length (le) mm 54.2 |
Part Status Active | Effective Area (Ae) mm² 24.8 |
Core Type Toroid | Effective Magnetic Volume (Ve) mm³ 1340.0 |
Supplier Device Package TX 22 x 14 x 6.4 | Finish Epoxy |
Diameter 0.880" (22.35mm) | Height 0.265" (6.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,83800 € | 8,38 € |
| 25 | 0,71880 € | 17,97 € |
| 50 | 0,63660 € | 31,83 € |
| 100 | 0,56050 € | 56,05 € |
| 250 | 0,46824 € | 117,06 € |
| 532 | 0,39844 € | 211,97 € |
| 1.064 | 0,37544 € | 399,47 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,46410 € |

